Makita DUR191URT8 DUR191URT8 LXT Grass Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUR191URT8
Brand
Makita
EAN-13
0088381734615
Order Code
98-2226
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £364.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DUR191U LXT Grass Trimmer comes with ADT (Automatic torque Drive Technology). The speed is automatically regulated during operation in order to achieve optimum performance depending on the requirements. Active Feedback sensing Technology (AFT) stops the engine if the rotation suddenly stops.

It is easy to remove grass and weed residues by reversing the direction of rotation. Fitted with a U-handle, low vibration and noise levels, and good ergonomics ensure a pleasant user experience.

Equipped with Extreme Protection Technology (XPT), engineered for improved dust and water resistance for operation in harsh conditions. A battery protection circuit protects against overloading, over-discharging and over-heating. Ideal for trimming gardens and other green spaces. 

Supplied with: 1 x Shoulder Strap, 1 x Trimmer Head 2.0mm x 3m, 1 x Hex Wrench, 1 x Accessory Bag, 1 x 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

Line Cutting Speed: 3,500/5,100/6,000/min.
Cutting Width: 23/25.5/30cm.
Spindle Thread: M10 x 1,25 LH.
Line Diameter: 2.0mm.
Weight: 3.0kg without battery.


Type Grass Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting Width 230 / 255 / 300mm
Handle Type U
No load speed 3500 / 5100 / 6000 min?¹
Noise Uncertainty (K Factor) 1,9 dB(A)
Nominal Battery Voltage 18 V
Nylon line- Diameter 2,0mm
Product Dimensions (L x W x H): 1836 x 610 x 473 mm
Product net weight 3.0kg
Sound Power Level (LWA) 87,1 dB(A)
Sound Pressure Level (LpA) 74 dB(A)
Spindle Thread M10 x 1,25 LH
Tool weight with battery 3.4 - 3.7kg
Vibration Level, Metal 4-Blade = 2,5 m/s²
Vibration Level, Nyloncord = 2,5 m/s²
Vibration Level, Plastic 3-Blade = 2,5 m/s²
Vibration Uncertainty (K Factor), Metal 4-Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Nyloncord 1,5 m/s²
Vibration Uncertainty (K Factor), Plastic 3-Blade 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot