Makita DUR190UZX9 Grass Trimmer Rechargeable 18V w/o battery or charger

MPN
DUR190UZX9
Brand
Makita
EAN-13
0088381748599
Order Code
16-8700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £264.89 £225.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

Makita DUR190UZX9, Manufacturer's Part Number 3331785, is a cordless grass trimmer that operates using an 18V power supply, though it is sold without a battery or charger. This product is engineered with precision to deliver efficient trimming performance with its robust design, making it suitable for both residential landscaping applications and professional maintenance of gardens and small parks. Its lightweight construction, ergonomic handling, and adjustable features enhance user comfort and control, while its cordless design allows for increased mobility and ease of use in areas without direct access to power outlets. The Makita DUR190UZX9 is typically applied in engineering tasks that require precise grass cutting and lawn management, especially in environments where manoeuvrability and reduced emissions are priorities.
Type Grass Trimmer
Battery Voltage 18V
Cutting Method Filament
Cutting width (max.) 230mm
Idle speed 3500/5100/6000/min
Power Type Rechargeable battery
Technology Li-ion
Voltage 18V
Weight 3400g

Reviews

Be the first to submit a review

Trustpilot