Makita DUR189Z DUR189Z BL LXT Grass Trimmer 18V Bare Unit

MPN
DUR189Z
Brand
Makita
EAN-13
0088381858137
Order Code
98-2224
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita DUR189Z Brushless LXT Line Trimmer with Automatic Torque Drive Technology: RPM is automatically shifted according to the density of weeds. This allows for better energy saving and lower noise levels. The multi-functional control panel shows 3x RPM levels, plus the status of overload, overheat and over-discharge.

Its efficient brushless motor has a soft start feature and constant speed control with a reverse switch for grass clipping removal. For added safety, there is an electric brake. Fitted with a wire guard that reduces the risk of damaging fences, flowers or ornaments. Foldable for added convenience.

Supplied with: 1 x Safety Googles, 1 x Single Harness, 1 x Nylon Cutting Head, 1 x Accessory Bag and 1 x Hex Wrench.

Supplied as a Bare Unit - No Battery or Charger.

Specification:

No Load Speed: 4,000/5,000/6,000/min.
Cutting Diameter: 30cm
Spindle Size: M8 x 1.25 RH
Weight: 3.0kg


Type Grass Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting Width 255 / 300mm
Handle Type O
No load speed 4000 / 5000 / 6000 min?¹
Noise Uncertainty (K Factor) 2 dB(A)
Nominal Battery Voltage 18 V
Nylon line- Diameter 2,0mm
Product Dimensions (L x W x H): 1618 x 258 x 396 mm
Product net weight 3.0kg
Sound Pressure Level (LpA) 78 dB(A)
Spindle Thread M8 x 1,25 RH
Tool weight with battery 3.0 - 3.3kg
Vibration Level, Nyloncord = 2,5 m/s²
Vibration Level, Plastic 3-Blade = 2,5 m/s²
Vibration Uncertainty (K Factor), Nyloncord 1,5 m/s²
Vibration Uncertainty (K Factor), Plastic 3-Blade 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot