Makita DUR189RT DUR189RT BL LXT Grass Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUR189RT
Brand
Makita
EAN-13
0088381858212
Order Code
98-2223
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £365.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita DUR189RT Brushless LXT Grass Trimmer with Automatic Torque Drive Technology: RPM is automatically shifted between 4,000-6,000 min. according to density of weeds. This allows for better energy saving and lower noise levels. The speed indicator on the control panel shows 3x RPM levels, plus status of overload, overheat and over-discharge.

Its efficient brushless motor has a soft start feature and constant speed control with a reverse switch for grass clipping removal. For added safety, there is an electric brake. Fitted with a wire guard which reduces the risk of damaging fences, flowers or ornaments. Foldable for added convenience. It has a small protector for a better view of the cutting area and has a length-adjustable bending pipe shaft.

Supplied with: 1 x 18V 5.0Ah Li-ion Battery, 1 x Single Harness, 1 x Nylon Cutting Head, 1 x Accessory Bag, 1 x Hex Wrench and 1 x Charger.

Specifications:

No Load Speed: 4,000/5,000/6,000/min.
Cutting Diameter: 30cm.
Spindle Size: M8 x 1.25 RH.
Weight: 3.0kg.


Type Grass Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting Width 255 / 300mm
Handle Type O
No load speed 4000 / 5000 / 6000 min?¹
Noise Uncertainty (K Factor) 2 dB(A)
Nominal Battery Voltage 18 V
Nylon line- Diameter 2,0mm
Product Dimensions (L x W x H): 1618 x 258 x 396 mm
Product net weight 3.0kg
Sound Pressure Level (LpA) 78 dB(A)
Spindle Thread M8 x 1,25 RH
Tool weight with battery 3.0 - 3.3kg
Vibration Level, Nyloncord = 2,5 m/s²
Vibration Level, Plastic 3-Blade = 2,5 m/s²
Vibration Uncertainty (K Factor), Nyloncord 1,5 m/s²
Vibration Uncertainty (K Factor), Plastic 3-Blade 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot