Makita DUP180RT DUP180RT LXT Pruning Shear 18V 1 x 5.0Ah Li-ion

MPN
DUP180RT
Brand
Makita
EAN-13
0197050001092
Order Code
98-2222
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £800.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DUP180 LXT Pruning Shear is ideal for pruning branches and garden maintenance. Designed to be lightweight as the battery is connected via the battery adapter, reducing fatigue of the user's arm. Shear blade control is interlocked with the trigger for easier control of the blade. It also offers electronic adjustment of blade opening angle and overlap when closed.

Supplied with: 1 x Oil Supply, 1 x Dresser Stone, 1 x Socket Wrench 13mm, 2 x Hex Wrenches 2.5mm & 4mm, 1 x 18V 5.0Ah Li-ion Battery, 1 x DC18RC LXT Compact Battery Charger and 1 x MAKPAC Case Type 3.

Specifications:

Max. Branch Thickness: 30mm.
Weight: 0.68kg.


Type Grass & Shrub Shears

Reviews

Be the first to submit a review

Trustpilot