Makita DUN600LRTE DUN600LRTE LXT Brushless Pole Hedge Trimmer 18V 2x 5Ah Li-ion

MPN
DUN600LRTE
Brand
Makita
EAN-13
0088381894692
Order Code
98-2221
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £580.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita DUN600L LXT Brushless Pole Hedge Trimmer built with a brushless maintenance-free and long-life motor. Constant speed control maintains constant speed under load. Whilst the reverse rotation system frees the blade when it is jammed by thick branches. An electric brake provides increased productivity and operator safety.

Its lightweight design comes with a loop handle and long handle for reduced operator fatigue. Soft grip handle surfaces provides comfortable and sure grip. Its three-blade cutting teeth are designed to cut easily and reduce cutting friction. Ideal for cutting tall and long hedges. A battery protection circuit protects against overloading, over-discharging and over-heating

Supplied with: 1 x Blade Cover, 1 x Hex Wrench, 2 x 18V 5.0Ah Li-ion Batteries and 1 x DC18RC LXT Battery Charger.

Specifications:

Strokes at No Load: 2,000/3,600/4,400/min.
Blade Length: 60cm.
Max. Branch Diameter: 23.5mm.
Overall Length: 2,050mm.
Weight: 3.7kg exc. battery.


Type Pole Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 6.0 Ah Battery 55 / 80 / 180 min
Length Of Blade 600mm
Max blade opening 23,5mm
No load speed 1000 / 1800 / 2000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 2050 x 230 x 178 mm
Product net weight 3.4kg
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 4400 min?¹
Tool weight with battery 3.7 - 4.1kg
Vibration Level, Hedge Trimming 3,8 / 2,7 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot