Makita DUN500WZ Hedge Trimmer 18V 500mm 3 speeds Brushless motor

MPN
DUN500WZ
Brand
Makita
EAN-13
0088381894715
Order Code
04-9799
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £440.00 £396.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 20/09/2026

The Makita DUN500WZ hedge trimmer is a rechargeable battery-powered tool designed for efficient garden maintenance. Featuring an 18 V battery and a 500mm cutting blade, it offers optimal performance for trimming hedges and shrubs. Ideal for both professional landscapers and home gardeners, it delivers precision and ease of use.
Type Hedge Trimmer
Angle range vertical 115 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Blade Length 500mm
Blade Spacing 35mm
Continuous Use 18V / 6.0 Ah Battery 60 / 90 / 190 min
Cut width 23.5mm
Knife length 500mm
Length Of Blade 500mm
Max blade opening 23,5mm
No load speed 1000 / 1800 / 2000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of strokes 4400 U/min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 2115 x 97 x 137 mm
Product net weight 3.6kg
Rack size 483 mm (19")
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 4400 min?¹
Tool weight with battery 4.0 - 4.3kg
Vibration Level, Hedge Trimming 4,7 / 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot