Makita DUM111RTX DUM111RTX LXT Grass Shears 18V 1 x 5.0Ah Li-ion

MPN
DUM111RTX
Brand
Makita
EAN-13
0088381738989
Order Code
98-2220
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Makita DUM111 LXT Grass Shears made with a dual blade action which quickly cuts with a shearing effect. Its compact, lightweight design increases manoeuvrability.

The tool less blade changing system enables simple and easy blade changes. A battery protection system automatically shuts off power when the battery level is low.

Supplied with: 1 x Blade Cover, 1 x 18V 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

No Load Speed: 2,500/min.
Cutting Width: 110/200mm.
Mowing Height: 10-25mm.
Cutting Height Positions: 3.
Weight: 1.1kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting height positions 3
Cutting Width 110 / 200mm
Mowing Height 15 - 25mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 347 x 120 x 130 mm
Product net weight 1.0kg
Sound Power Level (LWA) 79 dB(A)
Sound Pressure Level (LpA) 70 dB(A)
Strokes per Minute (SPM) 2500 min?¹
Tool weight with battery 1.4 - 1.8kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot