Makita DUH751Z Cordless Hedge Trimmer 18V 750mm with 5-position handle

MPN
DUH751Z
Brand
Makita
EAN-13
0088381858403
Order Code
04-9794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £312.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Makita DUH751Z Hedge Trimmer features an 18 V rechargeable battery and a 750mm blade for efficient trimming. As a durable tool, it is ideal for maintaining gardens and shaping hedges. Designed by Makita, it ensures high performance and precision in domestic and professional landscaping tasks.
Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Blade Length 750mm
Blade Spacing 23.5mm
Cut width 23.5mm
Knife length 750mm
Length Of Blade 750mm
Max blade opening 23,5mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of strokes 4400 U/min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1261 x 225 x 192 mm
Product net weight 3.8kg
Rack size 483 mm (19")
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 4400 min?¹
Tool weight with battery 4.2 - 4.5kg
Tooth Spacing 35mm
Vibration Level, Hedge Trimming = 2,5 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot