Makita DUH607RT DUH607RT LXT Brushless Hedge Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUH607RT
Brand
Makita
EAN-13
0088381777261
Order Code
98-2219
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £291.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 10/07/2026

Makita DUH607 LXT Hedge Trimmer has a brushless maintenance-free and long-life motor. Its anti-vibration structure reduces operator fatigue. The easy to grip, ergonomically designed handle with soft grip provides a sure and comfortable grip. Fitted with an electric brake for maximum productivity and increased operator safety.

Equipped with Extreme Protection Technology (XPT), engineered for improved dust and water resistance for operation in harsh conditions. A battery protection circuit protects against overloading, over-discharging and over-heating.

Supplied with: 1 x Blade Cover, 1 x 18V 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

Strokes at No Load: 2,700/min.
Blade Length: 60cm.
Blade Tooth Spacing: 30mm.
Max. Branch Diameter: 15mm.
Weight: 2.4kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot