Makita DUH606RT DUH606RT LXT Brushless Hedge Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUH606RT
Brand
Makita
EAN-13
0088381772334
Order Code
98-2218
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £343.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stockBack-order availability date - 07/08/2026

The Makita DUH606 LXT Hedge Trimmer has a brushless maintenance-free and long-life motor. Its compact, lightweight design increases manoeuvrability. There is also an easy to press switch lever for comfortable control. Fitted with an electric brake for maximum productivity and increased operator safety.

Equipped with Extreme Protection Technology (XPT), engineered for improved dust and water resistance for operation in harsh conditions. A battery protection circuit protects against overloading, over-discharging and over-heating.

Supplied with: 1 x Blade Cover, 1 x 18V 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

Strokes at No Load: 4,000/min.
Blade Length: 60cm.
Blade Tooth Spacing: 30mm.
Max. Branch Diameter: 20mm.
Weight: 2.2kg.


Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 6.0 Ah Battery 70 min
Length Of Blade 600mm
Max blade opening 20mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 1016 x 207 x 185 mm
Product net weight 2.3kg
Sound Power Level (LWA) 90 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Strokes per Minute (SPM) 4000 min?¹
Tool weight with battery 2.7 - 3.0kg
Tooth Spacing 30mm
Vibration Level, Hedge Trimming = 2,5 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot