Makita DUH604SRT DUH604SRT LXT Brushless Hedge Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUH604SRT
Brand
Makita
EAN-13
0088381893756
Order Code
98-2217
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £457.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stockBack-order availability date - 10/07/2026

Makita DUH604 LXT Hedge Trimmer comes with a brushless maintenance-free and long-life motor. The blades are sharpened around and shaped asymmetrically so they cut efficiently. Single-sided for a lightweight and ergonomic design. A battery protection circuit protects against overloading, over-discharging and over-heating.

Supplied with: 1 x Blade Cover, 1 x 18V 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

Strokes at No Load: 2,000/3,600/4,400/min.
Blade Length: 60cm.
Blade Tooth Spacing: 35mm.
Max. Branch Diameter: 23.5mm.


Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 6.0 Ah Battery 55 - 200 min
Length Of Blade 600mm
Max blade opening 23,5mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 1061 x 282 x 143 mm
Product net weight 3.1kg
Sound Power Level (LWA) 90 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 4400 min?¹
Tool weight with battery 3.5 - 3.8kg
Tooth Spacing 35mm
Vibration Level, Hedge Trimming = 2,5 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot