Makita DUH601Z Hedge Trimmer 18V 600mm battery-adjustable handle

MPN
DUH601Z
Brand
Makita
EAN-13
0088381858342
Order Code
04-9793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £312.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 20/09/2026

The Makita DUH601Z Hedge Trimmer operates at 18 V with a 600mm blade, providing efficient cutting performance. As a cordless tool, it offers ease of use in trimming and shaping hedges or shrubs in gardens or parks. Ideal for both professional landscapers and home gardeners, this durable trimmer combines powerful precision with convenience.
Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Blade Length 600mm
Blade Spacing 23.5mm
Cut width 23.5mm
Knife length 600mm
Length Of Blade 600mm
Max blade opening 23,5mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of strokes 4400 U/min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1121 x 225 x 192 mm
Product net weight 3.6kg
Rack size 483 mm (19")
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Strokes per Minute (SPM) 2000 / 3600 / 4400 min?¹
Tool weight with battery 4.0 - 4.3kg
Tooth Spacing 35mm
Vibration Level, Hedge Trimming = 2,5 / = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²
Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot