Makita DUH523Z DUH523Z Hedge Trimmer 18V Bare Unit

MPN
DUH523Z
Brand
Makita
EAN-13
0088381673686
Order Code
98-2216
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DUH523Z Hedge Trimmer comes as a bare unit, NO battery or charger supplied.


Type Hedge Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 75 min
Continuous Use 18V / 6.0 Ah Battery 150 min
Length Of Blade 520mm
Max blade opening 15mm
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 938 x 195 x 193 mm
Product net weight 2.7kg
Sound Power Level (LWA) 84,3 dB(A)
Sound Pressure Level (LpA) 77 dB(A)
Strokes per Minute (SPM) 2700 min?¹
Tool weight with battery 3.0 - 3.4kg
Tooth Spacing 26mm
Vibration Level, Hedge Trimming = 2,5 m/s²
Vibration Uncertainty (K Factor), Hedge Trimming 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot