Makita DUH507Z 18V Li-ion Hedge Trimmer Cordless no battery

MPN
DUH507Z
Brand
Makita
EAN-13
0088381777131
Order Code
04-9791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £116.00 £93.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Makita DUH507Z Hedge trimmer is a versatile gardening tool designed for efficient hedge maintenance. Running on an 18 V Li-ion rechargeable battery, it offers cordless convenience and precise trimming. It's ideal for landscape gardeners and home users managing medium to large hedges.
Type Hedge Trimmer
Battery Voltage 18V
Cut width 15mm
Knife length 500mm
Number of strokes 2700 /min
Operating type Rechargeable battery
Technology Li-ion
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot