Makita DUH507RT DUH507RT LXT Brushless Hedge Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUH507RT
Brand
Makita
EAN-13
0088381777186
Order Code
98-2215
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £592.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DUH507 LXT Hedge Trimmer has a brushless maintenance-free and long-life motor. Its compact, lightweight design increases manoeuvrability. There is also an easy to press switch lever for comfortable control. Fitted with an electric brake for maximum productivity and increased operator safety. A battery protection circuit protects against overloading, over-discharging and over-heating.

Supplied with: 1 x Blade Cover, 1 x 18V 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

Strokes at No Load: 2,700/min.
Blade Length: 50cm.
Blade Tooth Spacing: 28mm.
Max. Branch Diameter: 15mm.
Weight: 2.3kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot