Makita DUH506Z Hedge Trimmer 18V 500mm Brushless motor XPT protection

MPN
DUH506Z
Brand
Makita
EAN-13
0088381772242
Order Code
04-9790
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £240.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 182 availableBack-order availability date - 01/06/2026

The Makita DUH506Z rechargeable battery hedge trimmer operates at 18 V and features a 500mm blade length, suitable for precise hedge cutting. This model comes without a battery or charger, ideal for users who already own compatible Makita LXT batteries. It is typically used for maintaining and shaping hedges and shrubs in gardens and landscapes.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 500mm
Blade Spacing 30mm
Number of strokes 4000 /min
Operating type Rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot