Makita DUC357RT DUC357RT LXT Brushless Chainsaw 18V 1 x 5.0Ah Li-ion

MPN
DUC357RT
Brand
Makita
EAN-13
0088381769785
Order Code
98-2212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £371.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DUC357 BL LXT Chainsaw comes with a high chain speed for pruning and carving. Equipped with a maintenance-free brushless motor. Higher lock torque is achieved by adding a gear reduction mechanism. The rear handle structure and design is easy to use and very ergonomic. A battery protection system automatically shuts off power when the battery level is low.

Only approved for commercial users with special training.

Specifications:

Bar Length: 35cm.
Chain Speed: 7.7m/s.
Chain: Gauge: 0.043in.
Chain Pitch: 3/8in.
Chain Oil Tank: 0.15 litre.


Type Chainsaw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
chain bar length 350 mm (14")
Chain Gauge 1,1mm
Chain Oil Tank 150 ml
Chain Pitch 3/8Inch
Max. Chain Speed (No Load) 7,7 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Nominal Battery Voltage 18 V
Number of Drive Links 52
Product Dimensions (L x W x H): 428 x 214 x 234 mm
Product net weight 2.9kg
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Tool weight with battery 4.2 - 4.4kg
Vibration Level, Cutting Wood 4,9 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot