Makita DUC306Z DUC306Z BL LXT Chainsaw 36V (2 x 18V) Bare Unit

MPN
DUC306Z
Brand
Makita
EAN-13
0088381884464
Order Code
98-2208
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £287.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DUC306Z Brushless LXT Chainsaw is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. It has an efficient brushless motor with a soft start feature and an electronic brake for added user safety. Torque boost mode raises the current limit temporarily for faster cutting of thicker branches.

Fitted with a soft grip handle and a metal spike bumper that firmly grips the workpiece to provide more control, making cutting easier. Captive nuts prevent loss of nut when removing sprocket cover to replace guide bar or saw chain.

To be used by trained tree surgeons only!

Supplied as a Bare Unit - No Battery or Charger.

Specification:

Bar Length: 30cm
Chain Speed: 0-20m/s.
Chain: Gauge: 0.043in
Chain Pitch: 3/8in
Weight: 5.1kg


Type Chainsaw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
chain bar length 300 mm (12")
Chain Gauge 1,1 / 1,3mm
Chain Oil Tank 200 ml
Chain Pitch 3/8 / 0,325Inch
Max. Chain Speed (No Load) 20,0 / 20,6 m/s
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Number of Drive Links 46 / 51
Product Dimensions (L x W x H): 270 x 205 x 232 mm
Product net weight 2.8kg
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Tool weight with battery 4.6 - 5.1kg
Vibration Level, Cutting Wood 3,6 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot