Makita DUC305Z DUC305Z BL LXT Chainsaw 36V (2 x 18V) Bare Unit

MPN
DUC305Z
Brand
Makita
EAN-13
0088381870627
Order Code
98-2207
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £330.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Makita DUC305Z BL LXT Chainsaw is supplied as a Bare Unit, No Battery or Charger.


Type Chainsaw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
chain bar length 300 mm (12")
Chain Gauge 1,1mm
Chain Oil Tank 200 ml
Chain Pitch 3/8Inch
Max. Chain Speed (No Load) 20,0 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Nominal Battery Voltage 2 x 18 V
Number of Drive Links 46
Product Dimensions (L x W x H): 710 x 211 x 235 mm
Product net weight 3.3kg
Sound Power Level (LWA) 98,7 dB(A)
Sound Pressure Level (LpA) 87,7 dB(A)
Tool weight with battery 4.6 - 5.3kg
Vibration Level, Cutting Wood 5,9 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot