Makita DUC254Z DUC254Z LXT Brushless Chainsaw 18V Bare Unit

MPN
DUC254Z
Brand
Makita
EAN-13
0088381857543
Order Code
98-2205
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £242.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DUC254Z BL LXT Chainsaw comes as a Bare Unit, NO battery or charger supplied.


Type Chainsaw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
chain bar length 250 mm (10")
Chain Gauge 1,1mm
Chain Oil Tank 140 ml
Chain Pitch 3/8 / 0,325Inch
Max. Chain Speed (No Load) 24,0 m/s
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 18 V
Number of Drive Links 40 / 46
Product Dimensions (L x W x H): 258 x 184 x 191 mm
Product net weight 2.0kg
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Tool weight with battery 2.8 - 3.2kg
Vibration Level, Cutting Wood 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot