Makita DUC150RT DUC150RT LXT Pruning Saw 18V 1 x 5.0Ah Li-ion

MPN
DUC150RT
Brand
Makita
EAN-13
0197050000897
Order Code
98-2203
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £904.80 £488.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DUC150 LXT Pruning Saw has a compact and lightweight design enabling easy pruning of the garden or orchard trees. Fitted with a brushless, maintenance-free, and long-life motor and electric brake for maximum productivity and increased operator safety. It also features automatic chain lubrication. The rubberised soft grip provides more comfort and control. XPT (Extreme Protection Technology) protects the saw from dust and water. Making it ideal for operating in harsh job site conditions.

Specifications:

Max. Chain Speed (No Load): 8.0 m/s.
Chain Bar Length: 150mm (6in).
Chain Pitch: 0.325in.
Chain Gauge: 0.043in.
Number of Drive Links: 32.
Chain Oil Tank: 0.055 Litre.

Weight: 1.1kg (without battery).

This Makita DUC150RT LXT Pruning Saw is supplied with:

1 x 18V 5.0Ah Li-ion Battery.
1 x DC18RC LXT Battery Charger.
1 x Guide Bar.
1 x Saw Chain.
1 x File Set.
1 x Oil Vessel Set.
1 x Guide Bar Case.


Type Pruning Saw

Reviews

Be the first to submit a review

Trustpilot