Makita DUC101Z Mini Chainsaw 100mm Blade no battery included

MPN
DUC101Z
Brand
Makita
EAN-13
0088381775175
Order Code
04-9789
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £189.86 £189.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Makita's DUC101Z is a rechargeable mini chain saw with a 100mm blade length, designed for precision cutting tasks. Engineered for convenient and portable use, this tool is ideal for gardening and small-scale pruning jobs. The compact design enhances manoeuvrability, making it suitable for both domestic and light professional applications.
Type Pruning Saw
Blade Length 100mm
Chain Pitch 0,325" (8,25 mm)
Chain Speed 8m/s
Oil tank volume 0.055l
Operating type Rechargeable battery
Technology Li-ion
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot