Makita DUB363ZV DUB363 Blower Vacuum Powerful Cordless w/Suction Set

MPN
DUB363ZV
Brand
Makita
EAN-13
0088381889773
Order Code
04-9787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £330.00 £321.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 28/10/2026

The Makita DUB363ZV is a versatile blower and vacuum designed for efficient outdoor cleaning tasks. Operating at 36 V, it provides powerful performance without the inclusion of a battery or charger. Ideal for garden and yard maintenance, it effectively clears leaves and debris with ease.
Type Garden Blower / Vacuum
Air volume 0 - 13,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blowing force 0 - 7,0 / 14,4 N
Continuous use 18V / 6.0 Ah x2 75 - 30 / 9,5 min
Dim (L x W x H) 836 x 193 x 415 mm
Dust Bag Capacity 50 L
Height 415mm
Length 836mm
Max. Air Velocity 65 m/s
Max. battery life 77min
Max. sealed suction 32 mbar
No load speed 0 - 5300 / 7850 min?¹
Noise Uncertainty (K Factor) 1,3 dB(A)
Nominal Battery Voltage 2 x 18 V
Operating type Rechargeable battery
Operating Voltage 36V
Product Dimensions (L x W x H): 737 - 836 x 193 x 415 mm
Rack size 483 mm (19")
Sound Power Level (LWA) 94,9 dB(A)
Sound pressure level 94.9dBA
Sound Pressure Level (LpA) 84,8 dB(A)
Suction 13.4 m³/min
Suction power 265 W
Technology Li-ion
Tool weight with battery 4.6 - 6.7kg
Vibration Level, Operation Without load = 2,5 m/s²
Vibration Uncertainty (K Factor), Operation Without load 1,5 m/s²
Weight 6.6kg
Width 193mm

Reviews

Be the first to submit a review

Trustpilot