Makita DUB362Z DUB362Z Brushless Blower 36V Bare Unit

MPN
DUB362Z
Brand
Makita
EAN-13
0088381693110
Order Code
98-2201
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £239.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DUB362 Brushless Blower has been developed as the most powerful cordless blower with a brushless motor for increased runtime, high air volume and speed. Powered by two 18 Volt Li-ion batteries (NOT SUPPLIED) in series to supply energy to the powerful 36 Volt DC motor drive system.
Has a lightweight, compact design for single handed operation with a lock on function, the button is operable from either side of handle. 6-stage air volume/velocity settings via a dial with variable speed control by trigger. Supplied with a 3-stage telescopic long nozzle which has an adjustment range of 100mm.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 11,400/21,500/min.
Max. Air Flow: 27/54m/s.
Max. Air Flow Rate: 6.9/13.4m³/min.
Weight: 1.4kg.


Type Garden Blower / Vacuum
Air volume 6,9 / 8,5 / 10,0 / 11,1 / 12,1 / 13,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blowing force 3,7 / 5,6 / 7,8 / 9,8 / 11,6 / 14,4 N
Continuous Use 18V / 3.0 Ah Battery 44 / 25 / 16 / 12 / 9 / 6 min
Continuous Use 18V / 5.0 Ah Battery 75 / 42 / 28 / 20 / 16 / 11 min
Continuous Use 18V / 6.0 Ah Battery 89 - 13,5 min
Max. Air Velocity 54 m/s
No load speed 11400 - 21500 min?¹
Noise Uncertainty (K Factor) 2,3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 830 - 930 x 205 x 295 mm
Product net weight 2.8kg
Sound Power Level (LWA) 93,5 dB(A)
Sound Pressure Level (LpA) 79,1 dB(A)
Tool weight with battery 3.5 - 4.2kg
Vibration Level, Operation Without load = 2,5 m/s²
Vibration Uncertainty (K Factor), Operation Without load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot