Makita DUB185Z DUB185Z LXT Blower 18V Bare Unit

MPN
DUB185Z
Brand
Makita
EAN-13
0088381897877
Order Code
98-2198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DUB185 LXT Blower has a variable speed control trigger with 3 air volume settings: low, medium and high. It also has a vacuum function and can be used as a vacuum with a dust bag.
The compact, lightweight design incorporates an ergonomic soft grip for added comfort and control. Equipped with a battery protection circuit which is designed to protect the battery from damage due to over-discharge, high temperature, or overload current.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-18,000/min.
Max. Air Speed: 98 m/sec.
Max. Air Flow Rate: 3.2 m³/min.
Weight: 2.1kg.


Type Garden Blower / Vacuum
Air volume 0 - 3,2 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blowing force 3,1 N
Continuous Use 18V / 3.0 Ah Battery 80 / 30 / 13 min
Continuous Use 18V / 5.0 Ah Battery 130 / 50 / 21 min
Max. Air Velocity 98 m/s
Max. sealed suction 58 mbar
No load speed 0 - 18000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 517 x 156 x 210 mm
Product net weight 1.1kg
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Tool weight with battery 1.6 - 2.1kg
Vibration Level, Operation Without load = 2,5 m/s²
Vibration Uncertainty (K Factor), Operation Without load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot