Makita DUB184Z DUB184Z BL LXT Blower 18V Bare Unit

MPN
DUB184Z
Brand
Makita
EAN-13
0088381887670
Order Code
98-2197
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DUB184Z Brushless LXT Blower has a powerful brushless motor for increased durability. A cruise control lever allows you to lock the variable speed control trigger at the desired power level, decreasing fatigue over longer operating periods.
The design provides optimum nozzle to ground angle for efficient sweeping.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-18,000/min.
Max. Air Speed: 52.1 m/sec.
Max. Air Flow Rate: 13.0 m³/min.
Weight: 3kg.


Type Garden Blower / Vacuum
Air volume 0 - 13 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blowing force 10,9 N
Continuous Use 18V / 6.0 Ah Battery 12 min
Max. Air Velocity 52,1 m/s
No load speed 0 - 18000 min?¹
Noise Uncertainty (K Factor) 2,7 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 825 x 160 x 285 mm
Product net weight 2.1kg
Sound Power Level (LWA) 93,5 dB(A)
Sound Pressure Level (LpA) 86,6 dB(A)
Tool weight with battery 2.5 - 3.0kg
Vibration Level, Operation Without load = 2,5 m/s²
Vibration Uncertainty (K Factor), Operation Without load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot