Makita DUB184RT DUB184RT BL LXT Blower 18V 1 x 5.0Ah Li-ion

MPN
DUB184RT
Brand
Makita
EAN-13
0088381887618
Order Code
68-4632
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Garden Blower / Vacuum Nailers
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £307.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita's DUB184RT is a cordless blower powered by an 18V 5.0Ah Li-ion battery.

It features a brushless motor for increased efficiency and longer lifespan.

The blower is designed for outdoor cleaning tasks, making it suitable for clearing leaves and debris from gardens and pathways.

The lightweight design ensures easy handling and manoeuvrability.


Type Garden Blower / Vacuum
Air volume 0 - 13 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blowing force 10,9 N
Continuous Use 18V / 6.0 Ah Battery 12 min
Max. Air Velocity 52,1 m/s
No load speed 0 - 18000 min?¹
Noise Uncertainty (K Factor) 2,7 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 825 x 160 x 285 mm
Product net weight 2.1kg
Sound Power Level (LWA) 93,5 dB(A)
Sound Pressure Level (LpA) 86,6 dB(A)
Tool weight with battery 2.5 - 3.0kg
Vibration Level, Operation Without load = 2,5 m/s²
Vibration Uncertainty (K Factor), Operation Without load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot