Makita DUA301Z LXT Debrancher 18V Battery-Powered 2826mm Tool

MPN
DUA301Z
Brand
Makita
EAN-13
0088381723718
Order Code
04-9784
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £608.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Makita DUA301Z Debrancher is a rechargeable battery-powered tool designed for efficient pruning. It operates at 18 V and features a cutting capacity of up to 2826mm, making it suitable for tackling thick branches. Ideal for gardening and professional landscaping, it ensures precise and effortless cutting.
Type Pole Saw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade Length 300mm
chain bar length 300 mm (12")
Chain Gauge 1,1mm
Chain Oil Tank 160 ml
Chain Pitch 3/8Inch
Chain Speed 20m/s
Dim (W x H) 155 mm x 191 mm
Height 191mm
Length (min.) 2826mm
Max. Chain Speed (No Load) 20,0 m/s
Max. Length 4058mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Number of Drive Links 46
Oil tank volume 0.16l
Operating type Rechargeable battery
Operating Voltage 18V
Product Dimensions (L x W x H): 2826 - 4058 x 155 x 191 mm
Product net weight 6.5kg
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Tool weight with battery 7.8 - 8.5kg
Vibration Level (3 axes) at Front Handle = 2,5 m/s²
Vibration Level (3 axes) at Rear Handle 2,8 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 8.5kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot