Makita DTW301Z Cordless impact driver 18V efficient and powerful

MPN
DTW301Z
Brand
Makita
EAN-13
0088381898102
Order Code
04-9780
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £314.50 £239.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Makita DTW301Z cordless impact driver is an 18 V power tool known for its strong torque and efficient fastening capabilities. It is ideal for demanding applications such as construction and automotive work. Makita's design ensures durability and user comfort, making it suitable for professional and DIY tasks.
Voltage 18V
Type Cordless impact driver
Dim (L x W x H) 144 x 81 x 246 mm
Height 246mm
Length 144mm
Number of Batteries 0
Power supply (LOV) rechargeable
Tool Holder 1/2" (12.5 mm) male square
Weight 1.2kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot