Makita DTR180ZK DTR180ZK LXT Rebar Tying Tool 18V Bare Unit

MPN
DTR180ZK
Brand
Makita
EAN-13
0088381859424
Order Code
98-2181
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £882.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita DTR180 LXT Rebar Tying Tool produced for rebars and underfloor heating cables. Easy-to-use, single-handed operation allows positioning of rebars. The strength of tying can be adjusted between 1 and 6, depending on the material.

Fitted with a brushless motor which is maintenance-free and provides long-life. A battery protection system automatically shuts off power when the battery level is low. With XPT (Extreme Protection Technology), engineered for improved dust and water resistance for operation in harsh job site conditions.

Comes as a Bare Unit, NO battery or charger supplied.


Type Rebar Tying Tool
Maximum tying capacity 2 rebars 16 x 16 mm
Maximum tying capacity 3 rebars (2 x 13) x 13 mm
Maximum tying capacity 4 rebars (2 x 13) x (2 x 13) mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 304 x 93 x 318 mm
Sound Power Level (LWA) 85 dB(A)
Sound Pressure Level (LpA) 78 dB(A)
Tool weight with battery 2.3 - 2.6kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Wire Diameter 0,8mm

Reviews

Be the first to submit a review

Trustpilot