Makita DSP600ZJ Cordless plunge Saw 18V 36V operation via 2x18V batteries

MPN
DSP600ZJ
Brand
Makita
EAN-13
0088381844284
Order Code
04-9763
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £467.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Makita DSP600ZJ is a cordless plunge saw designed for precision cutting without the need for a battery, operating at 18 V. This handheld circular saw is ideal for carpentry and woodworking applications, offering freedom of movement and ease of use. Known for its durability and performance, it stands out in its class of circular saws for professional and DIY projects alike.
Type Cordless plunge saw
Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Bore Ø 20mm
Bore Size (Arbor Diameter) 20 / 30mm
Idle speed 2500 - 6300 U/min
Length 346mm
Max. Bevel Range (Right) -1 - 48 º
Max. Cutting Depth at 45° 40mm
Max. Cutting Depth at 48° 38mm
Max. Cutting Depth at 90° 56mm
No load speed 2500 - 6300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 346 x 241 x 272 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Tool weight with battery 4.4 - 5.1kg
Vacuum cleaner connection Ø in / out 35 / 43mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot