Makita DPO600Z Cordless Random Orbit Polisher Bare Unit 18V (Pad Diameter:150mm)

MPN
DPO600Z
Brand
Makita
EAN-13
0088381871778
Order Code
16-8696
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £420.67 £357.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DPO600 Brushless Random Orbit Polisher has 2-modes of operation: Normal Mode: orbital action with forced rotation of the pad for rough polishing such as surface treatment; Finishing Mode: orbital action with free rotation of the pad for fine polishing. Whilst the soft start feature provides increased safety and control.There is also a lock-on function and ergonomic soft grip for reduced fatigue during long periods of operation. The tool can be rested upside down without damaging the workpiece, thanks to elastomer bumpers. As it runs on Makita 18V battery platform, it offers the advantage of cordless mobility without compromising on performance, allowing for use in various environments, including workshops and on-site locations. The robust design accommodates continuous usage in demanding conditions, making it a reliable choice for engineers and technicians looking to achieve high-quality finishes on metal, wood, and plastic surfaces.
Type Cordless random orbital polisher
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Content 1
Height 160mm
Length 535mm
No load speed 0 - 600 / 0 - 780 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Operating Voltage 18V
Orbits per Minute 0 - 6800 min?¹
Polishing head Diameter 150mm
Product Dimensions (L x W x H): 530 x 148 x 126 mm
Product Type Cordless random orbital polisher
Rotational speed (max.) 780
Rotational speed range 780 U/min (max)
Sanding Disc Diameter 150mm
Sanding Orbit Diameter 5,5mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Strokes per Minute (SPM) 0 - 10400 / 13600 min?¹
Tool weight with battery 3.1 - 3.6kg
Vibration Level (3 axes), Polishing 10,0 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 3.6kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot