Makita DML814 DML814 LXT Worklight 14.4/18V Bare Unit

MPN
DML814
Brand
Makita
EAN-13
0088381728614
Order Code
98-2143
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £409.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stockBack-order availability date - 13/08/2026

The Makita DML814 LXT Worklight has 12 LED's and 3 brightness settings (high / medium / low), ideal for spot lighting. Produces a daylight white colour similar to natural light and ideal for working spaces. The lighting area can be adjusted by turning the individual lamp units.

Its easily operable tripod stand is adjustable between 125 – 224cm high. Folds down to a compact size, making it easy to store. The battery capacity warning function automatically notifies the user about reduction in battery capacity with the decrease in illuminance. It also features a padlocked battery cover for increased security.

Comes as a Bare Unit, NO battery or charger.

Specifications:

Bulb Type: LED.
Luminous Flux: 3000 / 1700 / 900 Lumen.
Illuminance: 1250 / 750 / 400 lx.
Dimensions (L x W x H): 573 x 658 x 1,250 – 2,240mm.
Folded Dimensions (L x W x H) 260 x 216 x 1,000mm.
International Protection Class (IP): IP55.


Angle range horizontal 115 º
Angle range vertical 110 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Color temperature 5000 K
Continuous Use 18V / 5.0 Ah Battery 3 / 5,5 / 10 h
Dimensions, foldable (L x W x H) 260 x 216 x 1 000 mm
Illuminance 1250 / 750 / 400 lx
International Protection Class (IP) IP55
Luminous Flux 3000 / 1700 / 900 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 573 x 658 x 1 250 – 2 240 mm
Tool weight with battery 7.4 - 8.1kg

Reviews

Be the first to submit a review

Trustpilot