Makita DML808 DML808 LXT LED Torch 14.4/18V Bare Unit

MPN
DML808
Brand
Makita
EAN-13
0088381853118
Order Code
98-2139
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita DML808 LXT LED Torch with a single LED provides 190 lumens. 40% higher illuminance than the DML802. Fitted with an ergonomically designed handle, the soft grip provides increased comfort on the job and ensures a firm working grip. A battery protection system automatically shuts off power when the battery level is low.

Specifications:

Max. Light Output: 190 lumens.
LED Wattage: 4.9W.
Dimensions: 280 x 79 x 119mm.


Angle range vertical 170 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 2.0 Ah Battery 10 h
Continuous Use 18V / 4.0 Ah Battery 20 h
Continuous Use 18V / 5.0 Ah Battery 26 h
Continuous Use 18V / 6.0 Ah Battery 32 h
Illuminance 4500 lx
LED wattage 4,9 W
Luminous Flux 190 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 280 x 79 x 119 mm
Tool weight with battery 0.73 - 1.1kg

Reviews

Be the first to submit a review

Trustpilot