Makita DML806 DML806 LXT LED Li-ion Torch 14.4-18V Bare Unit

MPN
DML806
Brand
Makita
EAN-13
0088381699310
Order Code
98-2138
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.00 £53.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DML806 LXT LED Li-ion Torch has three light modes: 360° lantern, 180° lantern, or flashlight. The 180°-360° lantern lighting allows the user to select between the entire work area or specific task illumination.
It has a compact, ergonomic design with a metal hang hook, it swivels 360° and folds away for easy storage. The rubberised soft grip provides increased comfort on the job.

Specifications:

Max. Light Output: Flashlight 90 lumens, 180° Lantern 310 lumens, 360° Lantern 620 lumens.
Run Time with 18V 5.0Ah Li-ion Battery: Flashlight 59 hours, 180° 21 hours, 360° 11 hours.
Weight: 1.1kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 2.0 Ah Battery 6 / 8,5 / 23 h
Continuous Use 18V / 4.0 Ah Battery 8,5 / 16 / 46 h
Continuous Use 18V / 5.0 Ah Battery 11 / 21 / 59 h
Continuous Use 18V / 6.0 Ah Battery 13 / 25 / 71 h
Illuminance 2100 / 310 / 280 lx
LED wattage 20 x 0,5 W
Luminous Flux 620 / 310 / 90 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 365 x 78 x 119 mm
Tool weight with battery 0.69 - 1.1kg

Reviews

Be the first to submit a review

Trustpilot