Makita DML186 DML186 LXT LED Fluorescent Lamp 18V Bare Unit

MPN
DML186
Brand
Makita
EAN-13
0088381675659
Order Code
98-2136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DML186 LXT LED Fluorescent Lamp has 6 high-efficiency LEDs for long, continuous, bright illumination.
Easy to operate, thanks to its push button on/off switch, the lamp also has an adjustable hand strap with hook and loop fastener.
This Makita lamp comes as a Bare Unit, with NO battery or charger supplied.

Specifications:

Light Output: 500 lumens.
Dimensions [LxWxH]: 151 x 81 x 61mm.
Weight: 0.30kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 1.5 Ah Battery 25 h
Continuous Use 18V / 3.0 Ah Battery 50 h
Illuminance 500 lx
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 151 x 81 x 78 mm
Tool weight with battery 0.51 - 0.83kg

Reviews

Be the first to submit a review

Trustpilot