Makita DLS713NZ DLS713NZ Slide Compound Mitre Saw 18V Bare Unit

MPN
DLS713NZ
Brand
Makita
EAN-13
0088381876995
Order Code
98-2123
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1121.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DLS713 Slide Compound Mitre Saw comes with a double sliding mechanism. Its 4-pole slide construction promotes vibration-free, precise and exact cutting.
Extremely portable and compact for easy transportation and for added safety, it has an electric brake.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 2,200/min.
Blade Diameter x Bore: 190 x 20mm.
Max. Bevel Range: 45-5º.
Max. Mitre Range: 45-57º.
Depth of Cut: @90° 52mm, @45° 25mm.
Weight:12.7kg.


Reviews

Be the first to submit a review

Trustpilot