Makita DLM481Z DLM481Z Self-Propelled Lawn Mower 36V (2 x 18V) Bare Unit

Order Code:

98-2119

Brand: Makita MPN: DLM481Z EAN-13: 88381756686

Discontinued


The Makita DLM481Z Self-Propelled Lawn Mower comes as a bare unit, NO battery or charger.

Supplied with:

1 x Mulching Plug.
1 x Rod 6mm.
1 x Socket Wrench.


Actual mowing area 6.0 Ah x 2 650 - 800 m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collecting Box Capacity 62 L
Continuous use 18V / 6.0 Ah x2 23 min
Cutting height positions 10
Dimensions, foldable (L x W x H) 580 x 530 x 870 mm
Front Wheel Diameter 18 cm
Mowing Height 20 - 100 mm
No load speed 3100 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 1690 - 1740 x 530 x 930 - 1060 mm
Propelling Speed 2,5 - 5,0 km/h
Rear Wheel Diameter 23 cm
RPM (Normal mode) 3100 min?¹
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Tool weight with battery 27.1 - 29.3kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Width of Mowing Deck 48 cm

Trustpilot