Makita DLM481CT2 DLM481CT2 SelfPropelled LawnMower 36V 2 x 18V 2x 5.Ah Li-ion

MPN
DLM481CT2
Brand
Makita
EAN-13
0088381756693
Order Code
98-2118
Country of Origin
China

No longer stocked


The Makita DLM481CT2 Self-Propelled Lawn Mower is supplied with:

1 x Mulching Plug.
1 x Rod 6mm.
1 x Socket Wrench.
2 x 18V 5.0Ah Li-ion Batteries.
1 x DC18SH LXT Dual Port Battery Charger.


Type Lawn Mower
Cutting Width 48cm
Powered Battery
Grassbox Capacity 62L
Actual mowing area 6.0 Ah x 2 650 - 800m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collecting Box Capacity 62 L
Continuous use 18V / 6.0 Ah x2 23 min
Cutting height positions 10
Dimensions, foldable (L x W x H) 580 x 530 x 870 mm
Front Wheel Diameter 18cm
Mowing Height 20 - 100mm
No load speed 3100 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 1690 - 1740 x 530 x 930 - 1060 mm
Propelling Speed 2,5 - 5,0 km/h
Rear Wheel Diameter 23cm
RPM (Normal mode) 3100 min?¹
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Tool weight with battery 27.1 - 29.3kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Width of Mowing Deck 48cm

Trustpilot