Makita DLM432Z DLM432Z LXT Lawnmower 43cm 36V (2 x 18V) Bare Unit

MPN
DLM432Z
Brand
Makita
EAN-13
0088381891226
Order Code
98-2117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £381.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DLM432 LXT Lawnmower is powered by 2 x 18V Li-ion batteries in series to supply energy that is equal to a 36V DC motor drive system. Recommended for lawns up to 575m². Fitted with a single lever for cutting height adjustment and a rubberised handlebar for increased comfort. An electric brake provides additional user safety. The grass box features a handy grass level indicator.

Specification:

Mowing Width: 43cm
Cutting Height Adjustment: 13 Stages; 20-75mm
Grass Box Capacity: 50 litre
Blade Type: Rotary Type (2 Tooth)

Weight: 17.5kg

The Makita DLM432Z LXT Lawnmower is supplied as a Bare Unit - No Battery or Charger.


Type Lawn Mower
Cutting Width 43cm
Powered Battery
Grassbox Capacity 50L
Actual mowing area 6.0 Ah x 2 575m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collecting Box Capacity 40 L
Cutting height positions 13
Dimensions, foldable (L x W x H) 865 x 460 x 475 mm
Front Wheel Diameter 14cm
Mowing Height 20 - 75mm
No load speed 3600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 1435 - 1490 x 460 x 1005 - 1045 mm
Rear Wheel Diameter 16cm
Recommended mowing area 6,0 Ah x 2 575 - 950m²
RPM (Normal mode) 3600 min?¹
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 16.0 - 16.9kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Width of Mowing Deck 43cm

Reviews

Be the first to submit a review

Trustpilot