Makita DLM382Z DLM382Z LXT Lawnmower 36V (2 x 18V) Bare Unit

MPN
DLM382Z
Brand
Makita
EAN-13
0088381891172
Order Code
98-2116
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £314.51 £294.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DLM382Z LXT Lawnmower comes as a bare unit, NO battery or charger

Supplied with:

1 x Metal 2-Tooth Blade.
1 x Offset Wrench.


Type Lawn Mower
Cutting Width 38cm
Powered Battery
Grassbox Capacity 40L
Actual mowing area 6.0 Ah x 2 560m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collecting Box Capacity 40 L
Cutting height positions 13
Dimensions, foldable (L x W x H) 860 x 450 x 475 mm
Front Wheel Diameter 14cm
Mowing Height 20 - 75mm
No load speed 3700 min?¹
Noise Uncertainty (K Factor) 0,9 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 1380 - 1410 x 450 x 985 - 1005 mm
Rear Wheel Diameter 16cm
RPM (Normal mode) 3700 min?¹
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 15.5 - 16.5kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Width of Mowing Deck 38cm

Reviews

Be the first to submit a review

Trustpilot