Makita DLM330Z DLM330Z LXT Lawnmower 18V Bare Unit

MPN
DLM330Z
Brand
Makita
EAN-13
0088381757904
Order Code
98-2114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £173.83 £162.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DLM330Z LXT Lawnmower comes as a bare unit, NO battery or charger.

Supplied with:

1 x Blade 330mm x 2 Tooth.
1 x Wrench.


Type Lawn Mower
Cutting Width 33cm
Powered Battery
Grassbox Capacity 30L
Actual mowing area 4.0 Ah 270m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collecting Box Capacity 30 L
Continuous Use 18V / 4.0 Ah Battery 14 min
Cutting height positions 8
Dimensions, foldable (L x W x H) 775 x 375 x 520 mm
Front Wheel Diameter 14cm
Mowing Height 20 - 75mm
No load speed 4300 min?¹
Noise Uncertainty (K Factor) 1,5 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 1285 - 1350 x 375 x 935 - 975 mm
Product net weight 10.1kg
Rear Wheel Diameter 18cm
RPM (Normal mode) 4300 min?¹
Sound Power Level (LWA) 89 dB(A)
Sound Pressure Level (LpA) 82,4 dB(A)
Tool weight with battery 11.6 - 12.5kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Width of Mowing Deck 33cm

Reviews

Be the first to submit a review

Trustpilot