Makita DKP181Z DKP181Z BL LXT Planer 82mm 18V Bare Unit

MPN
DKP181Z
Brand
Makita
EAN-13
0088381890090
Order Code
98-2111
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £324.21 £281.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DKP181 Brushless LXT Planer features Automatic Torque Drive Technology: the speed is automatically changed according to load condition for optimum operation.
For added user safety it has a soft start feature and an electronic brake, with a choice of left or right chip ejection.
The base features 3 chamfering grooves and the depth of cut may be adjusted by simply turning the knob on the front of the tool.
A spring-loaded stand elevates the base to protect the blades and workpiece. Its easy blade setting system and on-tool hex wrench storage provide fast, easy blade replacement.

Specifications:

No Load Speed: 12,000/min.
Max. Planing Depth: 3mm.
Planing Width: 82mm.
Max. Rebate Depth: 25mm.
Weight: 3.3kg.

The Makita DKP181Z Brushless LXT Planer is supplied as a Bare Unit - No Battery or Charger.


Voltage 18V
Type Planar Body
Battery Included No
Power Not Applicable
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Chip Thickness (Planing Depth) 0 - 3mm
Max. Shiplapping Depth 25mm
No load speed 12000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Planing Width 82mm
Product Dimensions (L x W x H): 366 x 156 x 166 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Tool weight with battery 3.3 - 3.6kg
Vacuum cleaner connection Ø in / out 45/50mm
Vibration Level, Planing Softwood 5,0 m/s²
Vibration Uncertainty (K Factor), Planing Softwood 2,5 m/s²

Reviews

Be the first to submit a review

Trustpilot