Makita DJS161Z DJS161Z LXT Metal Shear 18V Bare Unit

MPN
DJS161Z
Brand
Makita
EAN-13
0088381672078
Order Code
98-2105
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £376.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DJS161Z LXT Metal Shear comes as a Bare Unit, NO battery or charger supplied.


Type Metal Shears
Voltage 18V
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery technology Lithium-Ion (Li-Ion)
Cutting Capacity Aluminium (Up To 200N/Mm²) 2,5mm
Cutting Capacity Mild Steel (up to 400N/mm²) 1,6mm
Cutting Capacity Stainless Steel (up to 600N/mm²) 1,2mm
Min. Internal Cutting Radius 250mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 362 x 78 x 118 mm
Sound Pressure Level (LpA) 71 dB(A)
Strokes per Minute (SPM) 4300 min?¹
Tool weight with battery 1.8 - 2.2kg
Vibration Level, Cutting Sheet Metal 13,0 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot