Makita DHW080ZK DHW080ZK LXT High Pressure Washer 36V (2 x 18V) Bare Unit

MPN
DHW080ZK
Brand
Makita
EAN-13
0088381884013
Order Code
98-2095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £476.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DHW080 LXT High Pressure Washer with 2 stage pressure selection. Jet pressure can be set to high or low, ideal when cleaning a variety of surfaces or objects. The Total Stop System (TSS) switches the motor on and off when the lance trigger is operated, prolonging the motor life. It also features a self-priming function (with a max suction height of 1m).

Supplied with a storage case which can also be used as a water tank (50 litre capacity approx.). Water can also be supplied from a faucet. Due to its easy portability and water tank, the washer is useful in places where access to water or electricity is limited. Integrated wheels provide an easy mobility.

WetGuard provides excellent water-resistant performance. Allows operation of the machine even when it is wet with water as long as the battery cover is closed. A battery protection circuit protects against overloading, over-discharging and over-heating.

Supplied with:

1 x 123653-9 Cycle Jet Nozzle.
1 x 197810-5 Connector Set.
1 x 126766-5 High-Pressure Hose 5m.
1 x 127104-4 Storage Box/Water Tank.

Specifications:

Max. Pressure: 80 bar.
Operating Pressure: 30-55 bar.
Flow Rate: 380 L/hr.
Max. Water Feed Temperature: 40°C.
Hose Length: 5m.


Operating Pressure 30 - 55 bar
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous use 18V / 6.0 Ah x2 15 / 34 min
International Protection Class (IP) IPX5
Max Pressure 80 bar
Max. Feed Pressure 10 bar
Max. water temperature 40°C
Maximum Water Flow 6,3 L/min
No load speed 2390 / 3450 min?¹
Noise Uncertainty (K Factor) 3,6 dB(A)
Nominal Battery Voltage 2 x 18 V
Pressure hose, length 5m
Product Dimensions (L x W x H): 438 x 218 x 269 mm
Sound Pressure Level (LpA) 70,9 dB(A)
Suction height max. 1m
Tank Capacity for Liquids 50 L
Tool weight with battery 7.1 - 7.9kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot