Makita DHR183Z DHR183Z LXT SDS Rotary Hammer 18V Bare Unit

MPN
DHR183Z
Brand
Makita
EAN-13
0088381779883
Order Code
98-2077
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHR183 LXT Rotary Hammer has a brushless maintenance-free, long-life motor with constant speed control and forward/reverse rotation. It offers 2 modes of operation: Rotation only or Hammering with rotation.

Equipped with anti-vibration technology (AVT) and a three position vibration absorbing side handle for increased user comfort. For added user safety there is an electric break. A battery protection system automatically shuts off power when the battery level is low.

Comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Depth Guage.

Specifications:

Modes: Rotation only or Hammering with rotation.
No Load Speed: 0-1,100/min.
Impact Rate: 0-5,000/bpm.
Impact Energy: 1.7 joules.
Capacity: Concrete 18mm, Steel 13mm, Wood 24mm.
Optimum Drilling Diameter Range in Concrete: 5-10mm.
Weight: 1.58kg.


Reviews

Be the first to submit a review

Trustpilot