Makita DEADML810 LED industrial light 0.2W 5500lm durable design

Order Code:

04-9680

Brand: Makita MPN: DEADML810 EAN-13: 0088381891103
Qty Unit Price (Inc VAT)
1+ £506.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita LED industrial light DEADML810 offers 0.2 W power and produces 5500 lumens, making it ideal for illuminating large workspaces. This robust lighting solution is perfect for construction sites, ensuring high visibility and safety. Its durability and versatility make it a valuable tool for professional tradespeople.
Type LED industrial light
Bulb Type LED (monochrome)
Dim (L x W x H) 420 x 420 x 787 mm
Energy efficiency rating n.rel.
Feed length 2.50m
Height 787mm
Length 420mm
Power 0.2W
Total luminous flux 5500lm
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot