Makita DDA351Z DDA351Z LXT Angle Drill with Keyless Chuck 18V Bare Unit

MPN
DDA351Z
Brand
Makita
EAN-13
0088381668057
Order Code
98-2042
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DDA351Z LXT Angle Drill is fitted with a keyless chuck and a high power 4-pole motor for excellent drilling performance. Conveniently located push button for forward and reverse actions and a large trigger with high comfort grips for decreased user fatigue in prolonged use. There is also an LED job light with afterglow.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-1,800/min.
Max. Torque: 13.7Nm.
Capacity: Wood: 25mm, Steel: 10mm.
Weight: 1.8kg.


Angle length 88mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 10mm
Drilling Capacity Wood (Self-feed bit) 50mm
Driving Shank 24UNF / 3/8Inch
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 25mm
Max. Torque (2. Gear / 1. Gear) - / 13,5 Nm
No load speed 0 - 1800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 326 x 79 x 115 mm
Product net weight 1.1kg
Sound Pressure Level (LpA) 76 dB(A)
Tool weight with battery 1.6 - 1.9kg
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot