Makita DCL184Z LXT Handheld battery vacuum cleaner 18V lightweight blue

MPN
DCL184Z
Brand
Makita
EAN-13
0088381725910
Order Code
16-8691
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £115.81 £115.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Makita DCL184Z, offers an efficient and portable cleaning solution with its vacuum cleaner design. The Makita DCL184Z is a lightweight, handheld vacuum operating on an 18V LXT battery system, making it ideal for quick spot cleaning in various environments, particularly where mobility and ease of use are paramount. Engineered for practical use, it features a bagless design for reduced maintenance needs and improved efficiency, while its ergonomic handle enhances user comfort during prolonged tasks. This vacuum cleaner is well-suited for automotive workshops, construction sites, and facilities maintenance applications where a reliable and easy-to-transport cleaning device is required. Utilising a durable blue exterior, the Makita DCL184Z ensures visibility and resilience, aligning with the rigorous demands of professional engineering environments.
Type Handheld battery vacuum cleaner
Colour Turquoise
Cable Length 0mm
Air flow rate 1.4m³/min
Air volume 1,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 80 / 30 / 20 min
Dimensions (L x W x H) 365 x 138 x 202 mm
Dust Bag Capacity 0,5 L
Filter system easy
Height 202mm
Length 365mm
Max. sealed suction 54 mbar
Nominal Battery Voltage 18 V
Operating Voltage 18V
Power Supply Type rechargeable
Product Dimensions (L x W x H): 365 x 138 x 202 mm
Product net weight 1.5kg
Product Type Handheld battery vacuum cleaner
Sound Pressure Level (LpA) 58 / 65 / 68 dB(A)
Suction power 5 / 23 / 38 W
Tool weight with battery 1.8 - 2.2kg
Vacuum control electronic
Vacuum hose length 1,0m
Vacuum technology Dust pouch
Vibration Level (3 axes) = 0,4 m/s²
Weight 2.2kg
Width 138mm

Reviews

Be the first to submit a review

Trustpilot